
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.660 (CNY304.7158) |
Product Information
Product Overview
SIC967EVB-KIT-A is an evaluation kit for SiC967 microBRICK® DC/DC regulator module. The SiC967 is a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage is capable of supplying 6 A continuous current at up to 2MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5V to 60V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. SiC967’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency. The regulator integrates a full protection feature set, including output OVP, cycle by cycle OCP, SCP and OTP. It also has UVLO and a user fixed 6ms soft start.
- Output voltage tracking and sequencing with pre-bias start up
- 95% peak efficiency
- 4μA supply current at shutdown
- 100μA operating current not switching
- Adjustable switching frequency from 100KHz to 2MHz
- Fixed soft start and selectable preset 100%, 75%, and 50% current limit
- 3 modes of operation, forced continuous conduction, power save or ultrasonic
- Power good flag and over temperature protection
- Integration of high current output inductor
Technical Specifications
Vishay
Power Management - Voltage Regulator
Reference Board SiC967, USB Cable, Software Dongle
-
SiC967
Synchronous Buck Regulator
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
