
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY154.100 | CNY154.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.100 (CNY174.133) |
| 10+ | CNY114.130 (CNY128.9669) |
| 25+ | CNY113.060 (CNY127.7578) |
| 50+ | CNY108.840 (CNY122.9892) |
| 100+ | CNY104.620 (CNY118.2206) |
Product Information
Product Overview
SIC967ED-T1-GE3 is a synchronous buck regulator module with integrated power MOSFETs and an inductor. Its power stage is capable of supplying 6A continuous current at up to 2MHz switching frequency. SiC967’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at a very light load. This device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power-saving scheme that significantly increases light load efficiency. It is used in applications such as industrial and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, wall transformer regulation, robotics, high-end hobby electronics: remote control cars, planes, and drones, battery management systems, power tools, vending, ATM, and slot machines.
- Single supply input operation range from 4.5V to 60V
- Output over voltage protection, output under voltage / short circuit protection with auto retry
- Power good flag and over temperature protection, internal compensation
- Integration of high current output inductor, low peripheral component count
- Shutdown current is 4μA typical at (VEN = 0V, TJ = -40°C to +125°C)
- Frequency range is 20KHz minimum at (VIN = VCIN = 48V, TJ = -40°C to +125°C)
- Input current is 250μA maximum at (non-switching, VFB <gt/> 0.8V)
- tON accuracy is 10% maximum at (VIN = VCIN = 48V, TJ = -40°C to +125°C)
- VFB input bias current is 16nA typical at (VIN = VCIN = 48V, TJ = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, PowerPAK® MLP54-A6C package
Technical Specifications
MicroBRICK
1Outputs
4.5V
60V
6A
54Pins
-
15V
95%
125°C
-
PowerPAK MLP54-A6C
Adjustable
Synchronous Buck (Step Down)
1 Output
6A
PowerPAK MLP54-A6C
Surface Mount
800mV
2MHz
-40°C
-
To Be Advised
2MHz
Technical Docs (2)
Alternatives for SIC967ED-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
