Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC931BED-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Order Code3290075
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.780 (CNY159.0814) |
| 10+ | CNY104.080 (CNY117.6104) |
| 25+ | CNY102.400 (CNY115.712) |
| 50+ | CNY97.990 (CNY110.7287) |
| 100+ | CNY93.570 (CNY105.7341) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY140.78 (CNY159.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC931BED-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Order Code3290075
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeMicroBRICK
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max24V
Max Output Current20A
IC Case / PackagePowerPAK MLP60-A6
Output Current20A
No. of Pins60Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP60-A6
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
24V
IC Case / Package
PowerPAK MLP60-A6
No. of Pins
60Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
PowerPAK MLP60-A6
DC / DC Converter Type
MicroBRICK
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
20A
Output Current
20A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Switching Frequency
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
