Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC575ACD-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4541155RL
Cut Tape4541155
Your Part Number
3,050 In Stock
Need more?
3,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.320 | CNY22.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY16.690 (CNY18.8597) |
| 25+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY14.520 (CNY16.4076) |
| 100+ | CNY13.720 (CNY15.5036) |
| 250+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.720 (CNY14.3736) |
| 1000+ | CNY12.420 (CNY14.0346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC575ACD-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4541155RL
Cut Tape4541155
Technical Datasheet
IC FunctionSmart Power Stage(SPS) Module
Supply Voltage Min4.5V
Supply Voltage Max21V
IC Package TypeMLP24
No. of Pins45Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Smart Power Stage(SPS) Module
Supply Voltage Max
21V
No. of Pins
45Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
MLP24
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
