Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY9.070 (CNY10.2491) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.37 (CNY19.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC534CD-T1-GE3Copy
Order Code4853558
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins22Pins
IC Case / PackagePowerPAK MLP4535
IC MountingSurface Mount
Input TypePWM
Source Current30A
Sink Current30A
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
22Pins
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
PowerPAK MLP4535
Input Type
PWM
Sink Current
30A
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
