
6,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.950 (CNY38.3635) |
| 10+ | CNY25.890 (CNY29.2557) |
| 25+ | CNY23.870 (CNY26.9731) |
| 50+ | CNY22.430 (CNY25.3459) |
| 100+ | CNY20.980 (CNY23.7074) |
| 250+ | CNY19.980 (CNY22.5774) |
| 500+ | CNY19.370 (CNY21.8881) |
| 1000+ | CNY19.100 (CNY21.583) |
Product Information
Product Overview
The SiC47x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8 V from 4.5 V to 55 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
- Single supply operation from 4.5V to 55V input voltage
- Adjustable output voltage down to 0.8V
- Scalable solution 12A
- Output voltage tracking and sequencing with pre-bias start up
- ±1 % output voltage accuracy at -40°C to +125°C
- 98% peak efficiency
- 4μA supply current at shutdown
- Adjustable switching frequency from 100kHz to 2MHz
- Adjustable soft start and adjustable current limit
- Output over voltage protection
- Output under voltage / short circuit protection with autoretry
- Power good flag and over temperature protection
Applications
Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
55V
12A
27Pins
-
50.6V
98%
105°C
-
To Be Advised
-
1Outputs
4.5V
12A
PowerPAK MLP55
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
PowerPAK MLP55
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
