Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC462ED-T1-GE3Copy
Order Code
Re-Reel2708298RL
Cut Tape2708298
Your Part Number
4,776 In Stock
Need more?
4,776 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.170 | CNY33.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.170 (CNY37.4821) |
| 10+ | CNY25.180 (CNY28.4534) |
| 25+ | CNY23.160 (CNY26.1708) |
| 50+ | CNY22.080 (CNY24.9504) |
| 100+ | CNY21.000 (CNY23.730) |
| 250+ | CNY19.950 (CNY22.5435) |
| 500+ | CNY19.870 (CNY22.4531) |
| 1000+ | CNY19.200 (CNY21.696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC462ED-T1-GE3Copy
Order Code
Re-Reel2708298RL
Cut Tape2708298
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current6A
Max Output Current6A
IC Case / PackagePowerPAK MLP55
No. of Pins27Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max48V
Switching Frequency Typ2MHz
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (10-Jun-2022)
DC / DC Converter IC CasePowerPAK MLP55
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
6A
No. of Pins
27Pins
Output Voltage - Nom
-
Output Voltage Max
48V
Efficiency
98%
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (10-Jun-2022)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
6A
IC Case / Package
PowerPAK MLP55
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP55
Switching Frequency
1MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
