Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC451ED-T1-GE3Copy
Order Code
Cut Tape3212631
Cut Tape3212631RL
Your Part Number
2,252 In Stock
Need more?
2,252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY29.780 (CNY33.6514) |
| 25+ | CNY27.420 (CNY30.9846) |
| 50+ | CNY26.170 (CNY29.5721) |
| 100+ | CNY24.910 (CNY28.1483) |
| 250+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY23.310 (CNY26.3403) |
| 1000+ | CNY23.010 (CNY26.0013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.07 (CNY44.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC451ED-T1-GE3Copy
Order Code
Cut Tape3212631
Cut Tape3212631RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max20V
Output Current25A
Max Output Current25A
IC Case / PackagePowerPAK MLP34-57
No. of Pins34Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max12V
Switching Frequency Typ600kHz
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP34-57
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
20V
Max Output Current
25A
No. of Pins
34Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
98%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
25A
IC Case / Package
PowerPAK MLP34-57
IC Mounting
Surface Mount
Output Voltage Min
300mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP34-57
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
