Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC450ED-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3587063RL
Cut Tape3587063
Your Part Number
2,553 In Stock
Need more?
2,553 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.800 | CNY49.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 10+ | CNY38.380 (CNY43.3694) |
| 25+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY33.900 (CNY38.307) |
| 100+ | CNY32.300 (CNY36.499) |
| 250+ | CNY30.850 (CNY34.8605) |
| 500+ | CNY29.940 (CNY33.8322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC450ED-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3587063RL
Cut Tape3587063
Technical Datasheet
DC / DC Converter TypeNon Isolated POL
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max20V
Max Output Current40A
IC Case / PackagePowerPAK MLP34-57
Output Current40A
No. of Pins34Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP34-57
Switching Frequency1.5MHz
Technical Specifications
DC / DC Converter Type
Non Isolated POL
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
20V
IC Case / Package
PowerPAK MLP34-57
No. of Pins
34Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
1.5MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
40A
Output Current
40A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP34-57
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
