Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC437BED-T1-GE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2932869RL
Cut Tape2932869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.380 | CNY23.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY12.810 (CNY14.4753) |
| 2500+ | CNY12.280 (CNY13.8764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC437BED-T1-GE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2932869RL
Cut Tape2932869
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Output Current12A
Max Output Current12A
IC Case / PackageMLP
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max25.2V
Switching Frequency Typ1MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseMLP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
The SiC43x family of devices are synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 12 A continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 3 V to 28 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
- Operation from 3V to 28V input voltage (4.5V to 28V using single supply)
- Adjustable output voltage down to 0.6V
- Scalable solution 12 A
- Output voltage tracking and sequencing with pre-bias start up
- ±1% output voltage accuracy at -40°C to +125°C
- 97% peak efficiency
- 1μA supply current at shutdown
- Four programmable switching frequencies available: 300kHz, 500kHz, 750kHz, and 1MHz
- Adjustable soft start (4.5ms / 9ms) and adjustable current limit
- Three modes of operation
Applications
Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Max Output Current
12A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
25.2V
Efficiency
97%
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
12A
IC Case / Package
MLP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
