
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2500+ | CNY10.980 (CNY12.4074) |
Product Information
Product Overview
The SiC43x family of devices are synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 12 A (SiC437) and 8 A (SiC438) continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 3 V to 28 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
- Operation from 3V to 28V input voltage (4.5V to 28V using single supply)
- Adjustable output voltage down to 0.6V
- Scalable solution 12 A
- Output voltage tracking and sequencing with pre-bias start up
- ±1% output voltage accuracy at -40°C to +125°C
- 97% peak efficiency
- 1μA supply current at shutdown
- Four programmable switching frequencies available: 300kHz, 500kHz, 750kHz, and 1MHz
- Adjustable soft start (4.5ms / 9ms) and adjustable current limit
- Three modes of operation
Applications
Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
12A
24Pins
-
20V
97%
105°C
-
To Be Advised
-
1Outputs
4.5V
12A
PowerPAK MLP44
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
PowerPAK MLP44
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
