Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC401BCD-T1-GE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code2293533
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2500+ | CNY7.560 (CNY8.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.08 (CNY17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC401BCD-T1-GE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code2293533
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage17V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageMLP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCLead (10-Jun-2022)
Automotive Qualification Standard-
Digital IC CaseMLP
Product Overview
The Vishay Siliconix SiC401A/B an advanced stand-alone synchronous buck regulator featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin package. The SiC401A/B is capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current.
- High efficiency <gt/> 93%
- 15A continuous output current capability
- Integrated bootstrap switch
- Programmable 200mA LDO with bypass logic
- Temperature compensated current limit
- All ceramic solution enabled
- Pseudo fixed-frequency adaptive on-time control
- Programmable input UVLO threshold
- Independent enable pin for switcher and LDO
- Selectable power-save mode (SiC401B)
- Programmable soft-start and soft-shutdown
- 1% internal reference voltage
- Power good output
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (10-Jun-2022)
Digital IC Case
MLP
Supply Voltage
17V
No. of LDO Regulators
1
IC Case / Package
MLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
