Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC32311ECD-T5E3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4772462
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.950 (CNY39.4935) |
| 10+ | CNY26.500 (CNY29.945) |
| 25+ | CNY24.400 (CNY27.572) |
| 50+ | CNY23.240 (CNY26.2612) |
| 100+ | CNY22.080 (CNY24.9504) |
| 250+ | CNY20.980 (CNY23.7074) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY20.560 (CNY23.2328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.95 (CNY39.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC32311ECD-T5E3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4772462
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackagePowerPAK MLP32S-55
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Case / Package
PowerPAK MLP32S-55
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
