Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC32309CD-T5E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4541153RL
Cut Tape4541153
Your Part Number
31 In Stock
6,000 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.470 | CNY31.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.470 (CNY35.5611) |
| 10+ | CNY23.940 (CNY27.0522) |
| 25+ | CNY22.020 (CNY24.8826) |
| 50+ | CNY20.990 (CNY23.7187) |
| 100+ | CNY19.960 (CNY22.5548) |
| 250+ | CNY18.920 (CNY21.3796) |
| 500+ | CNY18.620 (CNY21.0406) |
| 1000+ | CNY18.310 (CNY20.6903) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC32309CD-T5E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4541153RL
Cut Tape4541153
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap eFuse Switch
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Case / Package
PowerPAK MLP55
Power Switch
MOSFET
IC Function
Hot Swap eFuse Switch
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
