Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIB4122DK-T1-GE3Copy
Order Code
Re-Reel4349352RL
Cut Tape4349352
Product RangeThunderFET Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIB4122DK-T1-GE3Copy
Order Code
Re-Reel4349352RL
Cut Tape4349352
Product RangeThunderFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.9A
Drain Source On State Resistance0.16ohm
Transistor Case StylePowerPAK SC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation12.5W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.9A
Transistor Case Style
PowerPAK SC-75
Rds(on) Test Voltage
10V
Power Dissipation
12.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
ThunderFET Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SIB4122DK-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
