Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA485DJ-T1-GE3Copy
Manufacturer Standard Lead Time58 weeks
Order Code4853665
Product RangeTrenchFET Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.070 (CNY6.8591) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.07 (CNY6.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA485DJ-T1-GE3Copy
Manufacturer Standard Lead Time58 weeks
Order Code4853665
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1.6A
Drain Source On State Resistance2.6ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation15.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation
15.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
2.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
