Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA471DJ-T1-GE3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3050576RL
Cut Tape3050576
Product RangeTrenchFET Gen IV
Your Part Number
20,078 In Stock
Need more?
20,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.980 | CNY24.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.980 (CNY5.6274) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1500+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA471DJ-T1-GE3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3050576RL
Cut Tape3050576
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30.3A
Drain Source On State Resistance0.014ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation19.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
30.3A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation
19.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
