Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.750 (CNY1.9775) |
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY0.956 (CNY1.0803) |
| 5000+ | CNY0.807 (CNY0.9119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.75 (CNY9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8916EDB-T6-E1Copy
Order Code4777215
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.075ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleMicroFOOT 2x2NB
No. of Pins4Pins
Power Dissipation N Channel770mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.075ohm
Transistor Case Style
MicroFOOT 2x2NB
Power Dissipation N Channel
770mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
