Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2101481RL
Cut Tape2101481
Your Part Number
10,243 In Stock
Need more?
10,243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.420 | CNY62.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1500+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2101481RL
Cut Tape2101481
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3.2A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.051ohm
Drain Source On State Resistance P Channel0.051ohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI7949DP-T1-E3 is a dual P-channel MOSFET housed in a surface-mount package.
- TrenchFET® power MOSFET
- New low thermal resistance PowerPAK® package with low 1.07mm profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.051ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
3.2A
Drain Source On State Resistance N Channel
0.051ohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7949DP-T1-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
