Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel8156808RL
Cut Tape8156808
Your Part Number
39 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
9 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.050 | CNY34.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.050 (CNY38.4765) |
| 10+ | CNY22.150 (CNY25.0295) |
| 100+ | CNY15.570 (CNY17.5941) |
| 500+ | CNY13.380 (CNY15.1194) |
| 1000+ | CNY13.000 (CNY14.690) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel8156808RL
Cut Tape8156808
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.6A
Drain Source On State Resistance0.0145ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI7461DP-T1-GE3 is a -60V P-channel TrenchFET® Power MOSFET. Low thermal resistance PowerPAK® package with small size and low 1.07mm profile. Used in active clamp in intermediate DC/DC power supplies.
- Halogen-free according to IEC 61249-2-21 definition
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
