Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7336ADP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2126241
Your Part Number
5,765 In Stock
Need more?
2,777 Delivery in 3-4 Business Days(SG stock)
2,988 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 25+ | CNY18.280 (CNY20.6564) |
| 50+ | CNY16.510 (CNY18.6563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7336ADP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2126241
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0024ohm
Drain Source On State Resistance0.003ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Gate Source Threshold Voltage Max1V
Power Dissipation5.4W
No. of Pins8Pins
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.003ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0024ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation
5.4W
No. of Pins
8Pins
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7336ADP-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255
