Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7309DN-T1-E3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4853655
Product RangeTrenchFET Series
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.770 (CNY7.6501) |
| 10+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.310 (CNY4.8703) |
| 5000+ | CNY3.920 (CNY4.4296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7309DN-T1-E3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4853655
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source On State Resistance0.146ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
20V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.146ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
