Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7148DP-T1-GE3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853653
Product RangeTrenchFET Series
Your Part Number
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 10+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY12.040 (CNY13.6052) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.84 (CNY35.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7148DP-T1-GE3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853653
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id28A
Drain Source On State Resistance11mohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
28A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
5.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
11mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
