Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI6562CDQ-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2458751
Your Part Number
89 In Stock
3,000 more incoming. You can reserve stock now
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.390 (CNY12.8707) |
| 10+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.270 (CNY3.6951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.39 (CNY12.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6562CDQ-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2458751
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.7A
Continuous Drain Current Id P Channel6.7A
Drain Source On State Resistance N Channel0.18ohm
Drain Source On State Resistance P Channel0.18ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.7A
Drain Source On State Resistance P Channel
0.18ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6.7A
Drain Source On State Resistance N Channel
0.18ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for SI6562CDQ-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192
