Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI5908BDC-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4777167
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY5.100 (CNY5.763) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.650 (CNY2.9945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.52 (CNY8.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5908BDC-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4777167
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.036ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.036ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
