Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4909DY-T1-GE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code2056726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.770 (CNY12.1701) |
| 10+ | CNY7.740 (CNY8.7462) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 5000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.77 (CNY12.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4909DY-T1-GE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code2056726
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.2W
Power Dissipation P Channel3.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI4909DY-T1-GE3 is a dual P-channel MOSFET housed in a surface-mount package. It is suitable for load switches, notebook and desktop PC applications.
- Halogen-free
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
Applications
Industrial, Computers & Computer Peripherals, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
8A
No. of Pins
8Pins
Power Dissipation P Channel
3.2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
8A
Transistor Case Style
SOIC
Power Dissipation N Channel
3.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
