Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4455DY-T1-E3Copy
Manufacturer Standard Lead Time78 weeks
Order Code4853646
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.950 (CNY23.6735) |
| 10+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 5000+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.95 (CNY23.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4455DY-T1-E3Copy
Manufacturer Standard Lead Time78 weeks
Order Code4853646
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.295ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation5.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
5.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.295ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
