Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4186DY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4853644
Product RangeTrenchFET Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.090 (CNY14.7917) |
| 10+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 5000+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.09 (CNY14.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4186DY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4853644
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35.8A
Drain Source On State Resistance0.0026ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35.8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0026ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
