Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI3483DDV-T1-BE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4853640
Product RangeTrenchFET Gen IV Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.400 (CNY7.232) |
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.540 (CNY1.7402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.40 (CNY7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3483DDV-T1-BE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4853640
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0312ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation3W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0312ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
6Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
