Print Page
2,054 In Stock
Need more?
2,054 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY4.130 (CNY4.6669) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3477DV-T1-GE3Copy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel2889720RL
Cut Tape2889720
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0175ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation4.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.0175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SI3477DV-T1-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159

