Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2333CDS-T1-E3Copy
Manufacturer Standard Lead Time12 weeks
Order Code2459915
Your Part Number
6,391 In Stock
Need more?
6,391 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.110 (CNY2.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2333CDS-T1-E3Copy
Manufacturer Standard Lead Time12 weeks
Order Code2459915
Technical Datasheet
Continuous Drain Current Id7.1A
Drain Source On State Resistance35mohm
Gate Source Threshold Voltage Max400mV
Power Dissipation2.5W
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Drain Current Id
7.1A
Gate Source Threshold Voltage Max
400mV
Product Range
-
MSL
-
Drain Source On State Resistance
35mohm
Power Dissipation
2.5W
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
