Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2312CDS-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4853624
Product RangeTrenchFET Series
Your Part Number
40 In Stock
6,000 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.25 (CNY31.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2312CDS-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4853624
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.0318ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation2.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-236
Rds(on) Test Voltage
4.5V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0318ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
