Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2307CDS-T1-E3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853620
Product RangeTrenchFET Series
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.460 (CNY3.9098) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2307CDS-T1-E3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853620
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.088ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
TO-236
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.088ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
