Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2304BDS-T1-E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2427098
Your Part Number
12,328 In Stock
Need more?
12,328 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2304BDS-T1-E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2427098
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance70mohm
Transistor Case StyleSOT-23
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Transistor Case Style
SOT-23
Gate Source Threshold Voltage Max
1.5V
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source On State Resistance
70mohm
Rds(on) Test Voltage
10V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SI2304BDS-T1-E3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
