Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-BE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776023
Product RangeTrenchFET Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-BE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776023
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Transistor Case StyleSC-70
Product RangeTrenchFET Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Product Range
TrenchFET Series
Drain Source Voltage Vds
12V
Transistor Case Style
SC-70
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
