Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-GE3Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Full Reel4320182
Re-Reel2056676RL
Cut Tape2056676
Your Part Number
19,546 In Stock
Need more?
19,546 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.870 | CNY14.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.240 (CNY1.4012) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.110 (CNY1.2543) |
| 9000+ | CNY0.952 (CNY1.0758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-GE3Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Full Reel4320182
Re-Reel2056676RL
Cut Tape2056676
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.15ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max450mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI1317DL-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- -50 to 150°C Operating temperature range
- Halogen-free
- 100% Rg tested
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
450mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SI1317DL-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
