Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1040X-T1-GE3Copy
Order Code2646362
Product RangeTrenchFET Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1040X-T1-GE3Copy
Order Code2646362
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel8V
Drain Source Voltage Vds P Channel8V
Continuous Drain Current Id N Channel430mA
Continuous Drain Current Id P Channel430mA
Drain Source On State Resistance N Channel0.5ohm
Drain Source On State Resistance P Channel0.5ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel174mW
Power Dissipation P Channel174mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
8V
Continuous Drain Current Id P Channel
430mA
Drain Source On State Resistance P Channel
0.5ohm
No. of Pins
6Pins
Power Dissipation P Channel
174mW
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
8V
Continuous Drain Current Id N Channel
430mA
Drain Source On State Resistance N Channel
0.5ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
174mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
