Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1016CX-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel3879341
Re-Reel2056711RL
Cut Tape2056711
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1500+ | CNY1.850 (CNY2.0905) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.390 (CNY1.5707) |
| 9000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1016CX-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel3879341
Re-Reel2056711RL
Cut Tape2056711
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel600mA
Drain Source On State Resistance N Channel0.33ohm
Drain Source On State Resistance P Channel0.33ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI1016CX-T1-GE3 is a N/P-channel complementary MOSFET designed for use with load switch, small signal switches and level-shift switches, battery operated systems and Portable applications. It offers high-side switching, ease in driving switches and low offset (error) voltage.
- TrenchFET® power MOSFET
- Low-voltage operation
- High-speed circuits
- 100% Rg tested
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
600mA
Drain Source On State Resistance P Channel
0.33ohm
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
600mA
Drain Source On State Resistance N Channel
0.33ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
