Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFR2500002702JA500Copy
Manufacturer Standard Lead Time20 weeks
Order Code9476636
Product RangeSFR25 Series
Your Part Number
12,976 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
12,966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.591 (CNY0.6678) |
| 100+ | CNY0.390 (CNY0.4407) |
| 500+ | CNY0.300 (CNY0.339) |
| 1000+ | CNY0.285 (CNY0.322) |
| 2500+ | CNY0.233 (CNY0.2633) |
| 5000+ | CNY0.229 (CNY0.2588) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.91 (CNY6.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR2500002702JA500Copy
Manufacturer Standard Lead Time20 weeks
Order Code9476636
Product RangeSFR25 Series
Technical Datasheet
Resistance27kohm
Product RangeSFR25 Series
Power Rating400mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SFR125 series is a standard metal film leaded resistor. The resistors are coated with a coloured lacquer (light-green for type SFR25) which provides electrical, mechanical, and climatic protection. Suitable for general purpose resistors applications.
- Small size (0204)
- Operating temperature range -55°C to +155°C
Technical Specifications
Resistance
27kohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SFR25 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
