Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFR2500001001FA500Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4165129
Cut Tape4140221
Product RangeSFR25 Series
Your Part Number
8,590 In Stock
Need more?
8,590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.222 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.664 (CNY0.7503) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.283 (CNY0.3198) |
| 2500+ | CNY0.278 (CNY0.3141) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.222 (CNY0.2509) |
| 25000+ | CNY0.207 (CNY0.2339) |
| 50000+ | CNY0.203 (CNY0.2294) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR2500001001FA500Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4165129
Cut Tape4140221
Product RangeSFR25 Series
Technical Datasheet
Resistance1kohm
Product RangeSFR25 Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SFR25 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
