Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFR16S0001002FR500Copy
Manufacturer Standard Lead Time38 weeks
Order Code4165119
Product RangeSFR16S Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.528 (CNY0.5966) |
| 25000+ | CNY0.386 (CNY0.4362) |
| 50000+ | CNY0.315 (CNY0.356) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY2,640.00 (CNY2,983.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR16S0001002FR500Copy
Manufacturer Standard Lead Time38 weeks
Order Code4165119
Product RangeSFR16S Series
Technical Datasheet
Resistance10kohm
Product RangeSFR16S Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeGeneral Purpose
Product Diameter1.9mm
Product Length4.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Alternatives for SFR16S0001002FR500
1 Product Found
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SFR16S Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/K
Product Diameter
1.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
