Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6916TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397879RL
Cut Tape3397879
Your Part Number
7,772 In Stock
Need more?
7,772 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.870 | CNY21.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY15.930 (CNY18.0009) |
| 25+ | CNY14.740 (CNY16.6562) |
| 50+ | CNY13.550 (CNY15.3115) |
| 100+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6916TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397879RL
Cut Tape3397879
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000452
