Print Page
2,009 In Stock
Need more?
2,009 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.680 (CNY7.5484) |
| 10+ | CNY4.610 (CNY5.2093) |
| 25+ | CNY4.200 (CNY4.746) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.68 (CNY7.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH690CTCopy
Manufacturer Standard Lead Time21 weeks
Order Code3777854
Product RangeSFH690CT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH690CT
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
SFH690CT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

