Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY9.330 (CNY10.5429) |
| 25+ | CNY8.480 (CNY9.5824) |
| 50+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY5.990 (CNY6.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.54 (CNY14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
25V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
