
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.570 (CNY7.4241) |
| 25+ | CNY6.060 (CNY6.8478) |
| 50+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.260 (CNY4.8138) |
Product Information
Product Overview
The SFH628A-4 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC. It is suitable for battery-powered equipment and office machines.
- Low input current
- High common-mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- 55V High collector-emitter voltage
- -55 to +100°C Ambient temperature range
Applications
Signal Processing, Communications & Networking, Industrial, Power Management
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
DIP
50mA
160%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
