Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6286-4X001TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3777850RL
Cut Tape3777850
Your Part Number
688 In Stock
Need more?
688 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.900 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY7.600 (CNY8.588) |
| 25+ | CNY6.960 (CNY7.8648) |
| 50+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6286-4X001TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3777850RL
Cut Tape3777850
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min160%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
0
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
160%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
