Print Page
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.300 (CNY5.989) |
| 25+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH617A-1X006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3777829
Product RangeSFH617A
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH617A
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
SFH617A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

