Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6156-1X001TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3777823RL
Cut Tape3777823
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.810 (CNY3.1753) |
| 25+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6156-1X001TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3777823RL
Cut Tape3777823
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage4.42kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
4.42kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
