
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY9.630 (CNY10.8819) |
| 25+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.100 (CNY5.763) |
Product Information
Product Overview
The SFH6136 is a 1-channel 8-pin high speed Transistor Output Optocoupler features a high signal transmission rate and a high isolation resistance. It has a GaAIAs infrared emitting diode, optically coupled with an integrated photodetector which consists of a photodiode and a high-speed transistor. Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages.
- High common-mode interference immunity
- Open collector output
- External base wiring possible
- TTL compatible
- 3V Reverse voltage
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5.3kV
25V
No SVHC (07-Nov-2024)
DIP
25mA
19%
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
