Print Page
Image is for illustrative purposes only. Please refer to product description.

2,136 In Stock
Need more?
2136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY4.610 (CNY5.2093) |
| 25+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.63 (CNY7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
